Radial through-hole supercapacitor with 1 Farad capacitance and an 11V voltage rating. Features lead-free construction and RoHS compliance. Designed for through-hole mounting with a radial package.
NEC FS1A105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for NEC FS1A105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.