Radial leaded, surface-mount linear voltage regulator with 1 Farad capacitance and 80% tolerance. Features 7.5 Ohm equivalent series resistance (ESR) and a 10.16mm lead pitch. Operates within a temperature range of -25°C to 70°C. RoHS compliant.
NEC FS1B105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.5R |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NEC FS1B105ZF to view detailed technical specifications.
No datasheet is available for this part.