Supercapacitor, 100mF capacitance, 5.5V voltage rating. Features a radial cylindrical package with 5.08mm lead spacing. Offers a low equivalent series resistance of 16 Ohms and operates within a temperature range of -40°C to 85°C. This component is lead-free and RoHS compliant, supplied in bulk packaging.
NEC FT0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FT0H104ZF to view detailed technical specifications.
No datasheet is available for this part.