1 Farad radial supercapacitor with a 5.5V voltage rating. Features a cylindrical aluminum can package with 7.62mm lead spacing and a low 3.5 Ohm equivalent series resistance. Operates within a temperature range of -20% to 80% and is lead-free and RoHS compliant. Dimensions are 21.5 x 13mm.
NEC FT0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FT0H105ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.