
Supercapacitor with 2.2F capacitance and 5.5V voltage rating. Features 1.8 Ohm ESR and 10.16mm lead pitch in a radial SMD package. Operates from -40°C to 85°C with an 80% tolerance. Lead-free and RoHS compliant.
NEC FT0H225ZF technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.8R |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FT0H225ZF to view detailed technical specifications.
No datasheet is available for this part.
