NEC FYD0H474Z technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 16.5mm |
| RoHS Compliant | No |
| Tolerance | -20% |
| RoHS | Not Compliant |
Download the complete datasheet for NEC FYD0H474Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.