
NEC MR82-12USR technical specifications.
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | MR82 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for NEC MR82-12USR to view detailed technical specifications.
No datasheet is available for this part.