NEC NE76038-T1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC NE76038-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.