This 100uF tantalum capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is polar, with a leakage current of 100uA. The capacitor measures 7.3mm in length, 4.3mm in width, and 2.8mm in height. It is compliant with RoHS regulations.
NEC PSLD1A107M technical specifications.
| Capacitance | 100uF |
| Height | 2.8mm |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for NEC PSLD1A107M to view detailed technical specifications.
No datasheet is available for this part.