The TEESVB21V225M8R is a polar tantalum capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and is RoHS compliant. The capacitor measures 3.5mm in length, 2.8mm in width, and 1.9mm in height.
NEC TEESVB21V225M8R technical specifications.
| Capacitance | 2.2uF |
| Height | 1.9mm |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for NEC TEESVB21V225M8R to view detailed technical specifications.
No datasheet is available for this part.