NEC TEPSLB21A336M8R technical specifications.
| Height | 1.9mm |
| Leakage Current | 33uA |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for NEC TEPSLB21A336M8R to view detailed technical specifications.
No datasheet is available for this part.