NEC UA2-12NJ technical specifications.
| Coil Current | 1A |
| Coil Type | Non-Latching |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NEC UA2-12NJ to view detailed technical specifications.
No datasheet is available for this part.