
DPDT (2 Form C) general purpose relay with through-hole mounting. Features a 12V DC non-latching coil with 1.028kR resistance and 11.67mA current. Contacts rated for 1A at 250V AC, constructed with gold and silver materials. Operates within a -40°C to 85°C temperature range with a 2ms operate time. DIP package, lead-free, RoHS compliant, and suitable for solder termination.
NEC UA2-12NU technical specifications.
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC UA2-12NU to view detailed technical specifications.
No datasheet is available for this part.