The NEC UB2-12NUN-L is a coil driver with a coil current rating of 11.67mA and coil resistance of 1.028kR. It operates at a coil voltage of 12V DC and has a contact current rating of 1A. The device is packaged in a SMD/SMT package with a gull wing termination and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NEC UB2-12NUN-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC UB2-12NUN-L to view detailed technical specifications.
No datasheet is available for this part.