DPDT signal relay featuring a 5VDC coil voltage and 1A contact current rating. This non-latching, SMD/SMT component offers a 250V AC voltage rating and gold/silver contact material. With a 2ms operate time and a power consumption of 140mW, it operates within a temperature range of -40°C to 85°C. The relay is lead-free, RoHS compliant, and utilizes gull wing termination.
NEC UB2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC UB2-5NU to view detailed technical specifications.
No datasheet is available for this part.