The UC2/UD2 series from NEC is a latching relay with a coil current of 1A and a power consumption of 100mW. The relay is available in a surface mount package and is compliant with RoHS regulations. The UC2/UD2 series is a general-purpose relay with a DPDT throw configuration and a termination method of solder. It is available in quantities of 50.
NEC UD2-3SNU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 1A |
| Coil Type | Latching |
| Package Quantity | 50 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | UC2/UD2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NEC UD2-3SNU to view detailed technical specifications.
No datasheet is available for this part.