The UPA1602GS is a 5V industrial-grade inverter driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 7 functions and a 16-pin R-PDSO-G16 package. The device is a buffer or inverter based peripheral driver with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It is available in a 0.300 inch, plastic SOP-16 package type.
NEC UPA1602GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.6 |
| Pin Count | 16 |
| Number of Functions | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPA1602GS to view detailed technical specifications.
No datasheet is available for this part.