The UPA1602GS-A is an industrial-grade buffer/inverter driver IC from NEC, featuring a 5V supply voltage and 16-pin SOP package. It operates within a temperature range of -40°C to 85°C and has a pin count of 16. This IC is designed for use in buffer or inverter based peripheral driver applications.
NEC UPA1602GS-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.6 |
| Pin Count | 16 |
| Number of Functions | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPA1602GS-A to view detailed technical specifications.
No datasheet is available for this part.