RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, 2 X 1.25 MM, LEAD FREE, SMT, 6 PIN
NEC UPA810T-T1-A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPA810T-T1-A to view detailed technical specifications.
No datasheet is available for this part.