NEC UPB585G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Family | UPB58 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPB585G to view detailed technical specifications.
No datasheet is available for this part.