NEC UPC1100GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC1100GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.