NEC UPC1242H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Supply Current-Max | 80 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC1242H to view detailed technical specifications.
No datasheet is available for this part.