NEC UPC1379C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14.4 |
| Supply Voltage-Min (Vsup) | 9.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC1379C to view detailed technical specifications.
No datasheet is available for this part.