NEC UPC1491HA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC1491HA to view detailed technical specifications.
No datasheet is available for this part.