NEC UPC1862GS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC1862GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.