NEC UPC24M10AHF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 9.7 |
| Output Voltage1-Max | 10.3 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 10 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC24M10AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.