NEC UPC2905AHF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC2905AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.