NEC UPC2905AT-E2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC2905AT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.