The UPC3018TJ is a 5-pin linear voltage regulator from NEC with a single output voltage of 1.71-1.854V. It can handle a maximum output current of 1A and operates within a temperature range of -30 to 125C. The device is available in an MP-3Z package with 5 pins.
NEC UPC3018TJ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 5.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.71 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -30 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC3018TJ to view detailed technical specifications.
No datasheet is available for this part.