NEC UPC339C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC339C to view detailed technical specifications.
No datasheet is available for this part.