NEC UPC393G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC393G to view detailed technical specifications.
No datasheet is available for this part.