The UPC393G2 is an 8-pin commercial extended comparator IC from NEC, featuring a dual configuration and a nominal supply voltage of 5V with a maximum limit of 36V. It operates within a temperature range of -20°C to 80°C and has a maximum input offset voltage of 5000mV. The device is packaged in a 8-pin R-PDSO-G8 SOP package with a width of 4.4mm and a length of 5.2mm. It is designed for use in commercial extended temperature applications.
NEC UPC393G2 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC393G2 to view detailed technical specifications.
No datasheet is available for this part.