NEC UPC393G2(5) technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.06 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC393G2(5) to view detailed technical specifications.
No datasheet is available for this part.