NEC UPC4074C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.22 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 86 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC4074C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.