The UPC4559C is an 8-pin dual operational amplifier from NEC with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The amplifier has a common-mode reject ratio of 90 and a slew rate of 2. It is available in a commercial extended temperature grade and has a maximum average bias current of 0.5mA.
NEC UPC4559C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC4559C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.