NEC UPC4574G2(5) technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.65 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC4574G2(5) to view detailed technical specifications.
No datasheet is available for this part.