The UPC4741G is a commercial-grade dual operational amplifier from NEC, featuring 14 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 15V with a maximum current of 7mA. The amplifier has a voltage gain of at least 25,000 and a common-mode reject ratio of 90. It is available in a mini plastic package with a width of 4.4mm and a length of 10mm.
NEC UPC4741G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 10 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC4741G to view detailed technical specifications.
No datasheet is available for this part.