NEC UPC7805AHF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPC7805AHF to view detailed technical specifications.
No datasheet is available for this part.