NEC UPC7808AHF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC7808AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.