NEC UPC7815AHF-AZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC7815AHF-AZ to view detailed technical specifications.
No datasheet is available for this part.