NEC UPC7818AHF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC7818AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.