NEC UPC8191K-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPC8191K-E1 to view detailed technical specifications.
No datasheet is available for this part.