The UPD120N15T1B-E1 is a low dropout linear voltage regulator from NEC with a maximum input voltage of 5.5V and a minimum input voltage of 3V. It has a nominal output voltage of 1.5V and a maximum output current of 0.3A. The device is packaged in a 3-pin R-XSSO-F3 package and has an operating temperature range of -40°C to 150°C.
NEC UPD120N15T1B-E1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD120N15T1B-E1 to view detailed technical specifications.
No datasheet is available for this part.