NEC UPD161622P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 562 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.75 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD161622P to view detailed technical specifications.
No datasheet is available for this part.