NEC UPD16310GF-3L9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | TRIPLE |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | CONFIGURABLE |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 20 |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16310GF-3L9 to view detailed technical specifications.
No datasheet is available for this part.