NEC UPD16510GR-8JG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16510GR-8JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.