NEC UPD166007T1F-E1-AY technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD166007T1F-E1-AY to view detailed technical specifications.
No datasheet is available for this part.