NEC UPD16814GS technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD16814GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.