NEC UPD17135AGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 1000 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD17135AGT to view detailed technical specifications.
No datasheet is available for this part.