NEC UPD17225MC-XXX-5A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD17225MC-XXX-5A4 to view detailed technical specifications.
No datasheet is available for this part.